
FFC2B35-14-G | |
|---|---|
DigiKey Part Number | 2073-FFC2B35-14-GTR-ND - Tape & Reel (TR) 2073-FFC2B35-14-GCT-ND - Cut Tape (CT) 2073-FFC2B35-14-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2B35-14-G |
Description | CONN FFC BOTTOM 14POS 0.5MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC2B35-14-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 14 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.2.49200 | kr.24.92 |
| 25 | kr.2.33320 | kr.58.33 |
| 50 | kr.2.22280 | kr.111.14 |
| 100 | kr.2.11630 | kr.211.63 |
| 250 | kr.1.98340 | kr.495.85 |
| 500 | kr.1.88856 | kr.944.28 |
| 1.000 | kr.1.79834 | kr.1,798.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.71247 | kr.3,424.94 |
| 4.000 | kr.1.63071 | kr.6,522.84 |
| 6.000 | kr.1.58474 | kr.9,508.44 |
| 10.000 | kr.1.52864 | kr.15,286.40 |
| 14.000 | kr.1.49281 | kr.20,899.34 |
| 20.000 | kr.1.45573 | kr.29,114.60 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |














