
FFC2B35-08-T | |
|---|---|
DigiKey Part Number | 2073-FFC2B35-08-TTR-ND - Tape & Reel (TR) 2073-FFC2B35-08-TCT-ND - Cut Tape (CT) 2073-FFC2B35-08-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2B35-08-T |
Description | CONN FFC BOTTOM 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC2B35-08-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.57200 | kr.15.72 |
| 25 | kr.1.47080 | kr.36.77 |
| 50 | kr.1.40120 | kr.70.06 |
| 100 | kr.1.33460 | kr.133.46 |
| 250 | kr.1.25052 | kr.312.63 |
| 500 | kr.1.19078 | kr.595.39 |
| 1.000 | kr.1.13385 | kr.1,133.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.07964 | kr.2,159.28 |
| 4.000 | kr.1.02810 | kr.4,112.40 |
| 6.000 | kr.0.99909 | kr.5,994.54 |
| 10.000 | kr.0.96371 | kr.9,637.10 |
| 14.000 | kr.0.94111 | kr.13,175.54 |
| 20.000 | kr.0.91773 | kr.18,354.60 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |












