
| BG040-16-A-0650-0300-N-G | |
|---|---|
| DigiKey Part Number | 2073-BG040-16-A-0650-0300-N-G-ND | 
| Manufacturer | |
| Manufacturer Product Number | BG040-16-A-0650-0300-N-G | 
| Description | 16W, 2.54MM PITCH PIN HDR, DIL, | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | ||
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Unshrouded | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Push-Pull | |
| Contact Length - Mating | 0.256" (6.50mm) | |
| Contact Length - Post | 0.118" (3.00mm) | |
| Overall Contact Length | 0.474" (12.04mm) | |
| Insulation Height | 0.100" (2.54mm) | |
| Contact Shape | Square | |
| Contact Finish - Mating | Gold | |
| Contact Finish Thickness - Mating | Flash | |
| Contact Finish - Post | Gold | |
| Contact Material | Copper Alloy | |
| Insulation Material | Polyamide (PA6T), Nylon 6T | |
| Features | - | |
| Operating Temperature | -40°C ~ 105°C | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Black | |
| Current Rating (Amps) | 3A per Contact | |
| Voltage Rating | 250VAC/DC | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | Flash | |
| Applications | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.2.03134 | kr.6,094.02 | 
| Unit Price without VAT: | kr.2.03134 | 
|---|---|
| Unit Price with VAT: | kr.2.53918 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark