
FFC2B28-14-G | |
|---|---|
DigiKey Part Number | 2073-FFC2B28-14-GTR-ND - Tape & Reel (TR) 2073-FFC2B28-14-GCT-ND - Cut Tape (CT) 2073-FFC2B28-14-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2B28-14-G |
Description | CONN FFC FPC 14POS 0.5MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC2B28-14-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 14 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention | |
Voltage Rating | 30V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.2.57400 | kr.25.74 |
| 25 | kr.2.41440 | kr.60.36 |
| 50 | kr.2.29880 | kr.114.94 |
| 100 | kr.2.18920 | kr.218.92 |
| 250 | kr.2.05164 | kr.512.91 |
| 500 | kr.1.95360 | kr.976.80 |
| 1.000 | kr.1.86028 | kr.1,860.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.68689 | kr.6,747.56 |
| 8.000 | kr.1.60639 | kr.12,851.12 |
| 12.000 | kr.1.56110 | kr.18,733.20 |
| 20.000 | kr.1.50588 | kr.30,117.60 |
| 28.000 | kr.1.47058 | kr.41,176.24 |
| 40.000 | kr.1.43408 | kr.57,363.20 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |





