
FFC2B28-12-G | |
---|---|
DigiKey Part Number | 2073-FFC2B28-12-GTR-ND - Tape & Reel (TR) 2073-FFC2B28-12-GCT-ND - Cut Tape (CT) 2073-FFC2B28-12-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2B28-12-G |
Description | CONN FFC FPC 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC2B28-12-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention | |
Voltage Rating | 30V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.50000 | kr.2.50 |
10 | kr.2.09300 | kr.20.93 |
25 | kr.1.96360 | kr.49.09 |
50 | kr.1.86880 | kr.93.44 |
100 | kr.1.77920 | kr.177.92 |
250 | kr.1.66732 | kr.416.83 |
500 | kr.1.58758 | kr.793.79 |
1.000 | kr.1.51174 | kr.1,511.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.1.37079 | kr.5,483.16 |
8.000 | kr.1.30536 | kr.10,442.88 |
12.000 | kr.1.26855 | kr.15,222.60 |
20.000 | kr.1.22367 | kr.24,473.40 |
28.000 | kr.1.19498 | kr.33,459.44 |
40.000 | kr.1.16531 | kr.46,612.40 |
Unit Price without VAT: | kr.2.50000 |
---|---|
Unit Price with VAT: | kr.3.12500 |