
FFC2B28-04-G | |
---|---|
DigiKey Part Number | 2073-FFC2B28-04-GTR-ND - Tape & Reel (TR) 2073-FFC2B28-04-GCT-ND - Cut Tape (CT) 2073-FFC2B28-04-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2B28-04-G |
Description | CONN FFC FPC 4POS 0.5MM R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC2B28-04-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 4 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention | |
Voltage Rating | 30V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.11000 | kr.2.11 |
10 | kr.1.79200 | kr.17.92 |
25 | kr.1.67680 | kr.41.92 |
50 | kr.1.59620 | kr.79.81 |
100 | kr.1.52000 | kr.152.00 |
250 | kr.1.42488 | kr.356.22 |
500 | kr.1.35680 | kr.678.40 |
1.000 | kr.1.29190 | kr.1,291.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.1.17147 | kr.4,685.88 |
8.000 | kr.1.11555 | kr.8,924.40 |
12.000 | kr.1.08410 | kr.13,009.20 |
20.000 | kr.1.04573 | kr.20,914.60 |
28.000 | kr.1.02122 | kr.28,594.16 |
40.000 | kr.0.99586 | kr.39,834.40 |
Unit Price without VAT: | kr.2.11000 |
---|---|
Unit Price with VAT: | kr.2.63750 |