
FFC2A36-50-0-T-R | |
|---|---|
DigiKey Part Number | 2073-FFC2A36-50-0-T-RTR-ND - Tape & Reel (TR) 2073-FFC2A36-50-0-T-RCT-ND - Cut Tape (CT) 2073-FFC2A36-50-0-T-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2A36-50-0-T-R |
Description | 50W, 0.5MM, FFC CON, VERT, FLIP- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Cable End Type Straight, Tapered |
Manufacturer GCT | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 30V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 105°C |
Number of Positions 50 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A per Contact |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.205" (5.20mm) | Mating Cycles 20 |
Locking Feature Flip Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.4.42500 | kr.44.25 |
| 25 | kr.4.14400 | kr.103.60 |
| 50 | kr.3.94720 | kr.197.36 |
| 100 | kr.3.75770 | kr.375.77 |
| 250 | kr.3.52224 | kr.880.56 |
| 500 | kr.3.35398 | kr.1,676.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.3.10369 | kr.4,655.53 |
| 3.000 | kr.2.95556 | kr.8,866.68 |
| 4.500 | kr.2.87224 | kr.12,925.08 |
| 7.500 | kr.2.77061 | kr.20,779.58 |
| 10.500 | kr.2.70566 | kr.28,409.43 |
| 15.000 | kr.2.63847 | kr.39,577.05 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |




