
FFC2A32-24-T | |
|---|---|
DigiKey Part Number | 2073-FFC2A32-24-TTR-ND - Tape & Reel (TR) 2073-FFC2A32-24-TCT-ND - Cut Tape (CT) 2073-FFC2A32-24-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2A32-24-T |
Description | CONN FFC VERT 24POS 0.5MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FFC2A32-24-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.167" (4.25mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.3.51900 | kr.35.19 |
| 25 | kr.3.29680 | kr.82.42 |
| 50 | kr.3.13960 | kr.156.98 |
| 100 | kr.2.98930 | kr.298.93 |
| 250 | kr.2.80176 | kr.700.44 |
| 500 | kr.2.66788 | kr.1,333.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.2.50789 | kr.3,009.47 |
| 2.400 | kr.2.38817 | kr.5,731.61 |
| 3.600 | kr.2.32081 | kr.8,354.92 |
| 6.000 | kr.2.23868 | kr.13,432.08 |
| 8.400 | kr.2.18618 | kr.18,363.91 |
| 12.000 | kr.2.13189 | kr.25,582.68 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |











