
FFC2A32-20-T | |
|---|---|
DigiKey Part Number | 2073-FFC2A32-20-TTR-ND - Tape & Reel (TR) 2073-FFC2A32-20-TCT-ND - Cut Tape (CT) 2073-FFC2A32-20-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2A32-20-T |
Description | CONN FFC VERT 20POS 0.5MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FFC2A32-20-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.167" (4.25mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.15000 | kr.3.15 |
| 10 | kr.2.68800 | kr.26.88 |
| 25 | kr.2.51560 | kr.62.89 |
| 50 | kr.2.39580 | kr.119.79 |
| 100 | kr.2.28140 | kr.228.14 |
| 250 | kr.2.13836 | kr.534.59 |
| 500 | kr.2.03626 | kr.1,018.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.1.91410 | kr.2,296.92 |
| 2.400 | kr.1.82272 | kr.4,374.53 |
| 3.600 | kr.1.77131 | kr.6,376.72 |
| 6.000 | kr.1.70860 | kr.10,251.60 |
| 8.400 | kr.1.66853 | kr.14,015.65 |
| 12.000 | kr.1.62708 | kr.19,524.96 |
| Unit Price without VAT: | kr.3.15000 |
|---|---|
| Unit Price with VAT: | kr.3.93750 |








