Cable Assembly Coaxial I-PEX MHF1 to TNC RG-178 1.969" (50.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial I-PEX MHF1 to TNC RG-178 1.969" (50.00mm)
Introduction to Nautilus IP-Rated Coaxial Connectors

CABLE 235 RF-050-A-2

DigiKey Part Number
2073-CABLE235RF-050-A-2-ND
Manufacturer
Manufacturer Product Number
CABLE 235 RF-050-A-2
Description
COAX CBL MHF1 TO TNC 1.9"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to TNC RG-178 1.969" (50.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CABLE 235 RF-050-A-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
GCT
Length
1.969" (50.00mm)
Series
Cable Type
RG-178
Packaging
Bag
Cable Impedance
50 Ohms
Part Status
Active
Overall Impedance
50 Ohms
Style
I-PEX MHF1 to TNC
Frequency - Max
3 GHz
1st Connector
TNC Jack
Color
Brown
1st Contact Gender
Female
Features
IP Rated Unmated
1st Connector Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 90°C
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
2nd Connector
I-PEX MHF1 Plug, Right Angle
Base Product Number
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.135.17000kr.135.17
10kr.114.90000kr.1,149.00
25kr.107.70400kr.2,692.60
50kr.102.56480kr.5,128.24
100kr.97.67150kr.9,767.15
250kr.91.56176kr.22,890.44
500kr.87.19758kr.43,598.79
Manufacturers Standard Package
Unit Price without VAT:kr.135.17000
Unit Price with VAT:kr.168.96250