
CAB612RF-0300-A-1-E | |
|---|---|
DigiKey Part Number | 2072-CAB612RF-0300-A-1-E-ND |
Manufacturer | GCT (Gradconn) |
Manufacturer Product Number | CAB612RF-0300-A-1-E |
Description | COAX CBL SMA TO SMA 11.8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-178 11.811" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT (Gradconn) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Brown | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP68/69K - Dust Tight, Water Resistant, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.124.10000 | kr.124.10 |
| 10 | kr.105.45300 | kr.1,054.53 |
| 25 | kr.98.84920 | kr.2,471.23 |
| 50 | kr.94.13240 | kr.4,706.62 |
| 100 | kr.89.64160 | kr.8,964.16 |
| 250 | kr.84.03404 | kr.21,008.51 |
| 500 | kr.80.02842 | kr.40,014.21 |
| Unit Price without VAT: | kr.124.10000 |
|---|---|
| Unit Price with VAT: | kr.155.12500 |

