
| CAB569RF-0050-A-1-E | |
|---|---|
| DigiKey Part Number | 2073-CAB569RF-0050-A-1-E-ND | 
| Manufacturer | GCT (Gradconn) | 
| Manufacturer Product Number | CAB569RF-0050-A-1-E | 
| Description | COAX CBL MHF1 TO SMA 1.9" | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to SMA 1.13mm OD Coaxial Cable 1.969" (50.00mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CAB569RF-0050-A-1-E Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | GCT (Gradconn) | |
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| Style | I-PEX MHF1 to SMA | |
| 1st Connector | SMA Jack | |
| 1st Contact Gender | Female | |
| 1st Connector Mounting Type | Panel Mount | |
| 1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
| 2nd Connector | I-PEX MHF1 Plug, Right Angle | |
| 2nd Contact Gender | Female | |
| 2nd Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Mounting Feature | - | |
| Length | 1.969" (50.00mm) | |
| Cable Type | 1.13mm OD Coaxial Cable | |
| Overall Impedance | 50 Ohms | |
| Frequency - Max | 6 GHz | |
| Color | Gray | |
| Features | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Ingress Protection | IP68/69K - Dust Tight, Water Resistant, Waterproof | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | kr.92.17460 | kr.23,043.65 | 
| Unit Price without VAT: | kr.92.17460 | 
|---|---|
| Unit Price with VAT: | kr.115.21825 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark