Cable Assembly Coaxial I-PEX MHF1 to SMA RG-178 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB442RF-0100-A-1

DigiKey Part Number
2073-CAB442RF-0100-A-1-ND
Manufacturer
Manufacturer Product Number
CAB442RF-0100-A-1
Description
COAX CBL MHF1 TO SMA 3.9"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to SMA RG-178 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
GCT
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
3.937" (100.00mm)
Packaging
Bag
Cable Type
RG-178
Part Status
Active
Cable Impedance
50 Ohms
Style
I-PEX MHF1 to SMA
Overall Impedance
50 Ohms
1st Connector
SMA Jack
Frequency - Max
6 GHz
1st Contact Gender
Female
Color
Brown
1st Connector Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 85°C
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector
I-PEX MHF1 Plug, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 220
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.118.30000kr.118.30
10kr.100.56500kr.1,005.65
25kr.94.26800kr.2,356.70
50kr.89.76940kr.4,488.47
100kr.85.48600kr.8,548.60
250kr.80.13836kr.20,034.59
500kr.76.31826kr.38,159.13
Manufacturers Standard Package
Unit Price without VAT:kr.118.30000
Unit Price with VAT:kr.147.87500