



BG306-06-A-1-0400-L-B | |
|---|---|
DigiKey Part Number | 2073-BG306-06-A-1-0400-L-BTR-ND - Tape & Reel (TR) 2073-BG306-06-A-1-0400-L-BCT-ND - Cut Tape (CT) 2073-BG306-06-A-1-0400-L-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BG306-06-A-1-0400-L-B |
Description | 6W, 2.54MM PITCH SCK, SIL, SMT, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BG306-06-A-1-0400-L-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Natural | |
Insulation Height | 0.197" (5.00mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | - | |
Applications | General Purpose | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.49000 | kr.7.49 |
| 10 | kr.6.38100 | kr.63.81 |
| 100 | kr.5.42080 | kr.542.08 |
| 500 | kr.4.83840 | kr.2,419.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.4.54848 | kr.5,458.18 |
| 2.400 | kr.4.33144 | kr.10,395.46 |
| 3.600 | kr.4.20932 | kr.15,153.55 |
| 6.000 | kr.4.06043 | kr.24,362.58 |
| 8.400 | kr.3.96524 | kr.33,308.02 |
| 12.000 | kr.3.86681 | kr.46,401.72 |
| Unit Price without VAT: | kr.7.49000 |
|---|---|
| Unit Price with VAT: | kr.9.36250 |



