
BF135-06-A-0200-0700-0400-L-C | |
|---|---|
DigiKey Part Number | 2073-BF135-06-A-0200-0700-0400-L-CTR-ND - Tape & Reel (TR) 2073-BF135-06-A-0200-0700-0400-L-CCT-ND - Cut Tape (CT) 2073-BF135-06-A-0200-0700-0400-L-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF135-06-A-0200-0700-0400-L-C |
Description | 6POS, 2MM PITCH PIN HDR, DIL, SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BF135-06-A-0200-0700-0400-L-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.079" (2.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.157" (4.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A per Contact | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.26000 | kr.3.26 |
| 10 | kr.2.77800 | kr.27.78 |
| 100 | kr.2.35780 | kr.235.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.2.04476 | kr.1,533.57 |
| 1.500 | kr.1.94709 | kr.2,920.63 |
| 2.250 | kr.1.89218 | kr.4,257.40 |
| 3.750 | kr.1.82519 | kr.6,844.46 |
| 5.250 | kr.1.78236 | kr.9,357.39 |
| 7.500 | kr.1.73809 | kr.13,035.67 |
| 18.750 | kr.1.62934 | kr.30,550.12 |
| 37.500 | kr.1.55164 | kr.58,186.50 |
| Unit Price without VAT: | kr.3.26000 |
|---|---|
| Unit Price with VAT: | kr.4.07500 |



