
BC050-20A-K0-0380-0160-0480-LB | |
|---|---|
DigiKey Part Number | 2073-BC050-20A-K0-0380-0160-0480-LBTR-ND - Tape & Reel (TR) 2073-BC050-20A-K0-0380-0160-0480-LBCT-ND - Cut Tape (CT) 2073-BC050-20A-K0-0380-0160-0480-LBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC050-20A-K0-0380-0160-0480-LB |
Description | 20W,1.0MM PITCH ELEV PIN HDR,DIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BC050-20A-K0-0380-0160-0480-LB Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.150" (3.81mm) |
Series | Insulation Height 0.039" (1.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Unshrouded | Voltage Rating 250VAC/DC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.82000 | kr.13.82 |
| 10 | kr.11.72900 | kr.117.29 |
| 100 | kr.9.96520 | kr.996.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.8.60496 | kr.6,883.97 |
| 1.600 | kr.8.19441 | kr.13,111.06 |
| 2.400 | kr.7.96344 | kr.19,112.26 |
| 4.000 | kr.7.68178 | kr.30,727.12 |
| 5.600 | kr.7.50175 | kr.42,009.80 |
| 8.000 | kr.7.31558 | kr.58,524.64 |
| Unit Price without VAT: | kr.13.82000 |
|---|---|
| Unit Price with VAT: | kr.17.27500 |


