
BC050-20A-K0-0200-0160-0480-LB | |
|---|---|
DigiKey Part Number | 2073-BC050-20A-K0-0200-0160-0480-LBTR-ND - Tape & Reel (TR) 2073-BC050-20A-K0-0200-0160-0480-LBCT-ND - Cut Tape (CT) 2073-BC050-20A-K0-0200-0160-0480-LBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC050-20A-K0-0200-0160-0480-LB |
Description | 20W,1.0MM PITCH ELEV PIN HDR,DIL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BC050-20A-K0-0200-0160-0480-LB Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.079" (2.00mm) |
Series | Insulation Height 0.039" (1.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Unshrouded | Voltage Rating 250VAC/DC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.74000 | kr.12.74 |
| 10 | kr.10.83500 | kr.108.35 |
| 100 | kr.9.20500 | kr.920.50 |
| 500 | kr.8.21638 | kr.4,108.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.7.72428 | kr.9,269.14 |
| 2.400 | kr.7.35583 | kr.17,653.99 |
| 3.600 | kr.7.14853 | kr.25,734.71 |
| 6.000 | kr.6.89572 | kr.41,374.32 |
| 8.400 | kr.6.73418 | kr.56,567.11 |
| Unit Price without VAT: | kr.12.74000 |
|---|---|
| Unit Price with VAT: | kr.15.92500 |


