
BB080-08-A-0-0270-0150-L-G | |
|---|---|
DigiKey Part Number | 2073-BB080-08-A-0-0270-0150-L-G-ND |
Manufacturer | |
Manufacturer Product Number | BB080-08-A-0-0270-0150-L-G |
Description | 08W, 0.8MMX1.2MM PITCH PIN HDR, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.031" (0.80mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.106" (2.70mm) |
Series | Insulation Height 0.039" (1.00mm) |
Packaging Box | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 500mA |
Shrouding Unshrouded | Voltage Rating 250VAC/DC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.84275 | kr.14,528.25 |
| Unit Price without VAT: | kr.4.84275 |
|---|---|
| Unit Price with VAT: | kr.6.05344 |

