Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10-26-A-0254-C-4-08-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-10-26-A-0254-C-4-08-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 10-26-A-0254-C-4-08-4-T-HF |
Description | 1MM PITCH FLAT FLEX CABLE, 26 CO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm) Halogen Free |
Datasheet | Datasheet |
Category | Number of Conductors 26 |
Manufacturer GCT | Pitch 0.039" (1.00mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-26-A-0254-C-4-08-4-T | GCT | 483 | 2073-10-26-A-0254-C-4-08-4-T-ND | kr.6.59000 | Parametric Equivalent |
| 0150390439 | Molex | 0 | 900-0150390439-ND | kr.40.83000 | Parametric Equivalent |
| 0150671026 | Molex | 0 | 900-0150671026-ND | kr.21.89341 | Parametric Equivalent |
| 0151670439 | Molex | 904 | WM25107-ND | kr.21.05000 | Parametric Equivalent |
| 0152670439 | Molex | 0 | 0152670439-ND | kr.17.12827 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.40630 | kr.4,406.30 |
| Unit Price without VAT: | kr.4.40630 |
|---|---|
| Unit Price with VAT: | kr.5.50788 |







