
10-25-A-0152-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-25-A-0152-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-25-A-0152-C-4-08-4-T |
Description | 1MM PITCH FFC, 25 CONTACTS, A TY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 25 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.82000 | kr.5.82 |
| 10 | kr.4.95400 | kr.49.54 |
| 25 | kr.4.64120 | kr.116.03 |
| 50 | kr.4.41860 | kr.220.93 |
| 100 | kr.4.20670 | kr.420.67 |
| 300 | kr.3.89247 | kr.1,167.74 |
| 500 | kr.3.75462 | kr.1,877.31 |
| 1.000 | kr.3.57536 | kr.3,575.36 |
| 2.500 | kr.3.35150 | kr.8,378.75 |
| Unit Price without VAT: | kr.5.82000 |
|---|---|
| Unit Price with VAT: | kr.7.27500 |


