
10-23-A-0228-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-23-A-0228-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-23-A-0228-C-4-08-4-T |
Description | 1MM PITCH FFC, 23 CONTACTS, A TY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23 Position FFC, FPC Cable 0.039" (1.00mm) 8.980" (228.09mm) |
Datasheet | Datasheet |
Category | Number of Conductors 23 |
Manufacturer GCT | Pitch 0.039" (1.00mm) |
Series | Length 8.980" (228.09mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.69349 | kr.3,693.49 |
| Unit Price without VAT: | kr.3.69349 |
|---|---|
| Unit Price with VAT: | kr.4.61686 |


