Parametric Equivalent
Parametric Equivalent

10-15-A-0279-C-4-08-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-10-15-A-0279-C-4-08-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 10-15-A-0279-C-4-08-4-T-HF |
Description | 1MM PITCH FLAT FLEX CABLE, 15 CO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.039" (1.00mm) 11.0" (279.4mm) Halogen Free |
Datasheet | Datasheet |
Category | Number of Conductors 15 |
Manufacturer GCT | Pitch 0.039" (1.00mm) |
Series | Length 11.0" (279.4mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-15-A-0279-C-4-08-4-T | GCT | 0 | 2073-10-15-A-0279-C-4-08-4-T-ND | kr.3.56086 | Parametric Equivalent |
| FJ-15-R-11.00-4 | Samtec Inc. | 0 | FJ-15-R-11.00-4-ND | kr.35.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.07009 | kr.4,070.09 |
| Unit Price without VAT: | kr.4.07009 |
|---|---|
| Unit Price with VAT: | kr.5.08761 |



