10-14-D-0304-C-4-08-4-T-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.3.76907
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.21.10903
Datasheet

Parametric Equivalent


Molex
In Stock: 400
Unit Price: kr.20.54000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.12.63721
Datasheet
New Product
14 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-14-D-0304-C-4-08-4-T-HF

DigiKey Part Number
2073-10-14-D-0304-C-4-08-4-T-HF-ND
Manufacturer
Manufacturer Product Number
10-14-D-0304-C-4-08-4-T-HF
Description
1MM PITCH FLAT FLEX CABLE, 14 CO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) Halogen Free
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
14
Manufacturer
GCT
Pitch
0.039" (1.00mm)
Series
Length
12.0" (304.8mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-14-D-0304-C-4-08-4-TGCT02073-10-14-D-0304-C-4-08-4-T-NDkr.3.76907Parametric Equivalent
0150673214Molex0900-0150673214-NDkr.21.10903Parametric Equivalent
0152670310Molex4000152670310-NDkr.20.54000Parametric Equivalent
0982670310Molex00982670310-NDkr.12.63721Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1.000kr.4.30385kr.4,303.85
Unit Price without VAT:kr.4.30385
Unit Price with VAT:kr.5.37981