
10-14-A-0050-C-4-08-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-10-14-A-0050-C-4-08-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 10-14-A-0050-C-4-08-4-T-HF |
Description | 1MM PITCH FLAT FLEX CABLE, 14 CO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.039" (1.00mm) 1.969" (50.00mm) Halogen Free |
Datasheet | Datasheet |
Category | Number of Conductors 14 |
Manufacturer GCT | Pitch 0.039" (1.00mm) |
Series | Length 1.969" (50.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.4.64100 | kr.46.41 |
| 25 | kr.4.34920 | kr.108.73 |
| 50 | kr.4.14120 | kr.207.06 |
| 100 | kr.3.94350 | kr.394.35 |
| 300 | kr.3.64887 | kr.1,094.66 |
| 500 | kr.3.51946 | kr.1,759.73 |
| 1.000 | kr.3.35145 | kr.3,351.45 |
| 2.500 | kr.3.14160 | kr.7,854.00 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

