Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10-11-D-0254-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-11-D-0254-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-11-D-0254-C-4-08-4-T |
Description | 1MM PITCH FFC, 11 CONTACTS, D TY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Number of Conductors 11 |
Manufacturer GCT | Pitch 0.039" (1.00mm) |
Series | Length 10.0" (254.0mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-11-D-0254-C-4-08-4-T-HF | GCT | 0 | 2073-10-11-D-0254-C-4-08-4-T-HF-ND | kr.4.04200 | Parametric Equivalent |
| 0150673011 | Molex | 0 | 900-0150673011-ND | kr.17.67288 | Parametric Equivalent |
| 0151670806 | Molex | 0 | 0151670806-ND | kr.10.81458 | Parametric Equivalent |
| 0152670806 | Molex | 0 | 0152670806-ND | kr.9.73919 | Parametric Equivalent |
| 0982670806 | Molex | 0 | 0982670806-ND | kr.9.73919 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.53233 | kr.3,532.33 |
| Unit Price without VAT: | kr.3.53233 |
|---|---|
| Unit Price with VAT: | kr.4.41541 |







