Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10-07-D-0304-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-07-D-0304-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-07-D-0304-C-4-08-4-T |
Description | 1MM PITCH FFC, 7 CONTACTS, D TYP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Number of Conductors 7 |
Manufacturer GCT | Pitch 0.039" (1.00mm) |
Series | Length 12.0" (304.8mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-07-D-0304-C-4-08-4-T-HF | GCT | 0 | 2073-10-07-D-0304-C-4-08-4-T-HF-ND | kr.4.04200 | Parametric Equivalent |
| 0150673207 | Molex | 0 | 900-0150673207-ND | kr.13.80687 | Parametric Equivalent |
| 0151670764 | Molex | 0 | 0151670764-ND | kr.8.95030 | Parametric Equivalent |
| 0152670764 | Molex | 0 | 0152670764-ND | kr.8.78724 | Parametric Equivalent |
| 0982670764 | Molex | 0 | 0982670764-ND | kr.8.78483 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.53233 | kr.3,532.33 |
| Unit Price without VAT: | kr.3.53233 |
|---|---|
| Unit Price with VAT: | kr.4.41541 |







