
| 05-40-A-0101-A-4-06-4-G | |
|---|---|
| DigiKey Part Number | 2073-05-40-A-0101-A-4-06-4-G-ND | 
| Manufacturer | |
| Manufacturer Product Number | 05-40-A-0101-A-4-06-4-G | 
| Description | 0.5MM PITCH FLAT FLEX CABLE, 40 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 3.976" (101.00mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | GCT | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Cable Type | FFC, FPC | |
| Number of Conductors | 40 | |
| Pitch | 0.020" (0.50mm) | |
| Length | 3.976" (101.00mm) | |
| Length - Exposed Ends | 0.157" (4.00mm) | |
| Termination Style | Top on Both Sides, Backers on Both Sides | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.15.68000 | kr.15.68 | 
| 5 | kr.12.53200 | kr.62.66 | 
| 10 | kr.11.36600 | kr.113.66 | 
| 25 | kr.9.97880 | kr.249.47 | 
| 50 | kr.9.04320 | kr.452.16 | 
| 100 | kr.8.19520 | kr.819.52 | 
| Unit Price without VAT: | kr.15.68000 | 
|---|---|
| Unit Price with VAT: | kr.19.60000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark