Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

05-36-A-0152-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-36-A-0152-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-36-A-0152-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 36 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) |
Category | Number of Conductors 36 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 5.984" (152.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-36-A-0152-A-4-06-4-T | GCT | 936 | 2073-05-36-A-0152-A-4-06-4-T-ND | kr.9.32000 | Parametric Equivalent |
| 05-36-A-0152-A-4-06-4-T-HF | GCT | 0 | 2073-05-36-A-0152-A-4-06-4-T-HF-ND | kr.6.20832 | Parametric Equivalent |
| 0173310636 | Molex | 477 | 900-0173310636-ND | kr.32.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.30729 | kr.6,307.29 |
| Unit Price without VAT: | kr.6.30729 |
|---|---|
| Unit Price with VAT: | kr.7.88411 |




