
05-33-A-0030-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-33-A-0030-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-33-A-0030-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 33 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Position FFC, FPC Cable 0.020" (0.50mm) 1.181" (30.00mm) |
Datasheet | Datasheet |
Category | Number of Conductors 33 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 1.181" (30.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.33000 | kr.14.33 |
| 5 | kr.11.45000 | kr.57.25 |
| 10 | kr.10.39100 | kr.103.91 |
| 25 | kr.9.12440 | kr.228.11 |
| 50 | kr.8.26740 | kr.413.37 |
| 100 | kr.7.49260 | kr.749.26 |
| Unit Price without VAT: | kr.14.33000 |
|---|---|
| Unit Price with VAT: | kr.17.91250 |

