
05-31-D-0279-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-31-D-0279-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-31-D-0279-A-4-06-4-T |
Description | CABLE FFC/FPC 31POS 0.5MM 11" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 31 Position FFC, FPC Cable 0.020" (0.50mm) 11.0" (279.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 31 | |
Pitch | 0.020" (0.50mm) | |
Length | 11.0" (279.4mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.79238 | kr.5,792.38 |
| Unit Price without VAT: | kr.5.79238 |
|---|---|
| Unit Price with VAT: | kr.7.24048 |


