Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

05-31-D-0254-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-31-D-0254-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-31-D-0254-A-4-06-4-T |
Description | CABLE FFC/FPC 31POS 0.5MM 10" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 31 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Number of Conductors 31 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-31-D-0254-A-4-06-4-G | GCT | 0 | 2073-05-31-D-0254-A-4-06-4-G-ND | kr.6.16895 | Parametric Equivalent |
| 05-31-D-0254-A-4-06-4-T-HF | GCT | 0 | 2073-05-31-D-0254-A-4-06-4-T-HF-ND | kr.6.52291 | Parametric Equivalent |
| 0150201026 | Molex | 0 | 0150201026-ND | kr.23.14265 | Parametric Equivalent |
| 0151201026 | Molex | 0 | 900-0151201026-ND | kr.20.15987 | Parametric Equivalent |
| 0151661026 | Molex | 0 | 0151661026-ND | kr.14.54092 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.71082 | kr.5,710.82 |
| Unit Price without VAT: | kr.5.71082 |
|---|---|
| Unit Price with VAT: | kr.7.13853 |











