
| 05-25-A-0101-A-4-06-4-G | |
|---|---|
| DigiKey Part Number | 2073-05-25-A-0101-A-4-06-4-G-ND | 
| Manufacturer | |
| Manufacturer Product Number | 05-25-A-0101-A-4-06-4-G | 
| Description | 0.5MM PITCH FLAT FLEX CABLE, 25 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 25 Position FFC, FPC Cable 0.020" (0.50mm) 3.976" (101.00mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | GCT | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Cable Type | FFC, FPC | |
| Number of Conductors | 25 | |
| Pitch | 0.020" (0.50mm) | |
| Length | 3.976" (101.00mm) | |
| Length - Exposed Ends | 0.157" (4.00mm) | |
| Termination Style | Top on Both Sides, Backers on Both Sides | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.5.17235 | kr.5,172.35 | 
| Unit Price without VAT: | kr.5.17235 | 
|---|---|
| Unit Price with VAT: | kr.6.46544 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark