Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

05-24-D-0254-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-24-D-0254-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-24-D-0254-A-4-06-4-T |
Description | CABLE FFC/FPC 24POS 0.5MM 10" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Number of Conductors 24 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-24-D-0254-A-4-06-4-G | GCT | 189 | 2073-05-24-D-0254-A-4-06-4-G-ND | kr.16.36000 | Parametric Equivalent |
| 05-24-D-0254-A-4-06-4-T-HF | GCT | 0 | 2073-05-24-D-0254-A-4-06-4-T-HF-ND | kr.6.25333 | Parametric Equivalent |
| 0151200268 | Molex | 0 | 900-0151200268-ND | kr.18.24741 | Parametric Equivalent |
| 0151660268 | Molex | 0 | 0151660268-ND | kr.12.89188 | Parametric Equivalent |
| 0152660268 | Molex | 0 | 0152660268-ND | kr.23.36036 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.47427 | kr.5,474.27 |
| Unit Price without VAT: | kr.5.47427 |
|---|---|
| Unit Price with VAT: | kr.6.84284 |















