Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

05-22-A-0304-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-22-A-0304-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-22-A-0304-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 22 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Number of Conductors 22 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-22-A-0304-A-4-06-4-T-HF | GCT | 0 | 2073-05-22-A-0304-A-4-06-4-T-HF-ND | kr.6.13617 | Parametric Equivalent |
| 0151200247 | Molex | 0 | 900-0151200247-ND | kr.17.46372 | Parametric Equivalent |
| 0151660247 | Molex | 0 | 0151660247-ND | kr.18.48000 | Parametric Equivalent |
| 0152660247 | Molex | 211 | 0152660247-ND | kr.30.56000 | Parametric Equivalent |
| 0153660247 | Molex | 0 | 900-0153660247-ND | kr.47.54461 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.22918 | kr.6,229.18 |
| Unit Price without VAT: | kr.6.22918 |
|---|---|
| Unit Price with VAT: | kr.7.78648 |






