
05-20-A-0228-A-4-06-4-T | |
---|---|
DigiKey Part Number | 2073-05-20-A-0228-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-20-A-0228-A-4-06-4-T |
Description | CABLE FFC/FPC 20POS 0.5MM 8.98" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 8.976" (228.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 8.976" (228.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.5.11040 | kr.5,110.40 |
Unit Price without VAT: | kr.5.11040 |
---|---|
Unit Price with VAT: | kr.6.38800 |