
05-20-A-0203-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-20-A-0203-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-20-A-0203-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 20 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
Category | Number of Conductors 20 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 7.992" (203.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.39000 | kr.14.39 |
| 5 | kr.11.51400 | kr.57.57 |
| 10 | kr.10.44200 | kr.104.42 |
| 25 | kr.9.17000 | kr.229.25 |
| 50 | kr.8.30800 | kr.415.40 |
| 100 | kr.7.52940 | kr.752.94 |
| Unit Price without VAT: | kr.14.39000 |
|---|---|
| Unit Price with VAT: | kr.17.98750 |

