
05-20-A-0127-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-20-A-0127-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-20-A-0127-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.38000 | kr.13.38 |
| 5 | kr.10.71400 | kr.53.57 |
| 10 | kr.9.72200 | kr.97.22 |
| 25 | kr.8.53760 | kr.213.44 |
| 50 | kr.7.73640 | kr.386.82 |
| 100 | kr.7.01060 | kr.701.06 |
| Unit Price without VAT: | kr.13.38000 |
|---|---|
| Unit Price with VAT: | kr.16.72500 |

