Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

05-19-D-0304-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-19-D-0304-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-19-D-0304-A-4-06-4-T |
Description | CABLE FFC/FPC 19POS 0.5MM 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Number of Conductors 19 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-19-D-0304-A-4-06-4-G | GCT | 0 | 2073-05-19-D-0304-A-4-06-4-G-ND | kr.6.30729 | Parametric Equivalent |
| 05-19-D-0304-A-4-06-4-T-HF | GCT | 0 | 2073-05-19-D-0304-A-4-06-4-T-HF-ND | kr.6.20832 | Parametric Equivalent |
| 0150200896 | Molex | 0 | 0150200896-ND | kr.18.14369 | Parametric Equivalent |
| 0151200896 | Molex | 0 | 900-0151200896-ND | kr.18.43552 | Parametric Equivalent |
| 0151660896 | Molex | 0 | 0151660896-ND | kr.13.45621 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.43775 | kr.5,437.75 |
| Unit Price without VAT: | kr.5.43775 |
|---|---|
| Unit Price with VAT: | kr.6.79719 |











