
05-14-D-0228-A-4-06-4-T | |
|---|---|
DigiKey Part Number  | 2073-05-14-D-0228-A-4-06-4-T-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 05-14-D-0228-A-4-06-4-T  | 
Description  | CABLE FFC/FPC 14POS 0.5MM 8.98"  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 14 Position FFC, FPC Cable 0.020" (0.50mm) 8.976" (228.00mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | GCT  | |
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Cable Type  | FFC, FPC  | |
Number of Conductors  | 14  | |
Pitch  | 0.020" (0.50mm)  | |
Length  | 8.976" (228.00mm)  | |
Length - Exposed Ends  | 0.157" (4.00mm)  | |
Termination Style  | Top on One Side, Bottom on Other, Backers on Both Sides  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.5.07328 | kr.5,073.28 | 
| Unit Price without VAT: | kr.5.07328 | 
|---|---|
| Unit Price with VAT: | kr.6.34160 | 




