
05-14-D-0203-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-14-D-0203-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-14-D-0203-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 14 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 14 | |
Pitch | 0.020" (0.50mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.93000 | kr.13.93 |
| 5 | kr.11.13200 | kr.55.66 |
| 10 | kr.10.09400 | kr.100.94 |
| 25 | kr.8.86760 | kr.221.69 |
| 50 | kr.8.03540 | kr.401.77 |
| 100 | kr.7.28140 | kr.728.14 |
| Unit Price without VAT: | kr.13.93000 |
|---|---|
| Unit Price with VAT: | kr.17.41250 |

