
05-12-D-0203-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-12-D-0203-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-12-D-0203-A-4-06-4-T |
Description | CABLE FFC/FPC 12POS 0.5MM 7.99" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
Category | Number of Conductors 12 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 7.992" (203.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.86000 | kr.7.86 |
| 10 | kr.6.70100 | kr.67.01 |
| 25 | kr.6.28160 | kr.157.04 |
| 50 | kr.5.98240 | kr.299.12 |
| 100 | kr.5.69590 | kr.569.59 |
| 300 | kr.5.27043 | kr.1,581.13 |
| 500 | kr.5.08380 | kr.2,541.90 |
| 1.000 | kr.4.84110 | kr.4,841.10 |
| 2.500 | kr.4.53804 | kr.11,345.10 |
| Unit Price without VAT: | kr.7.86000 |
|---|---|
| Unit Price with VAT: | kr.9.82500 |









