New Product
12 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-12-A-0050-A-4-06-4-T-HF

DigiKey Part Number
2073-05-12-A-0050-A-4-06-4-T-HF-ND
Manufacturer
Manufacturer Product Number
05-12-A-0050-A-4-06-4-T-HF
Description
0.5MM PITCH FLAT FLEX CABLE, 12
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm) Halogen Free
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
12
Manufacturer
GCT
Pitch
0.020" (0.50mm)
Series
Length
1.969" (50.00mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 450
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.7.54000kr.7.54
10kr.6.41000kr.64.10
25kr.6.00760kr.150.19
50kr.5.72000kr.286.00
100kr.5.44610kr.544.61
300kr.5.03967kr.1,511.90
500kr.4.86114kr.2,430.57
1.000kr.4.62909kr.4,629.09
2.500kr.4.33930kr.10,848.25
Manufacturers Standard Package
Unit Price without VAT:kr.7.54000
Unit Price with VAT:kr.9.42500