Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

05-11-D-0127-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-11-D-0127-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-11-D-0127-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 11 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Category | Number of Conductors 11 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-11-D-0127-A-4-06-4-T | GCT | 0 | 2073-05-11-D-0127-A-4-06-4-T-ND | kr.4.38766 | Parametric Equivalent |
| 05-11-D-0127-A-4-06-4-T-HF | GCT | 0 | 2073-05-11-D-0127-A-4-06-4-T-HF-ND | kr.5.01653 | Parametric Equivalent |
| 0150200796 | Molex | 872 | 0150200796-ND | kr.20.91000 | Parametric Equivalent |
| 0151200796 | Molex | 0 | 900-0151200796-ND | kr.13.10548 | Parametric Equivalent |
| 0151660796 | Molex | 0 | 0151660796-ND | kr.9.07432 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.95236 | kr.4,952.36 |
| Unit Price without VAT: | kr.4.95236 |
|---|---|
| Unit Price with VAT: | kr.6.19045 |









