Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

05-11-A-0304-A-4-06-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-05-11-A-0304-A-4-06-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 05-11-A-0304-A-4-06-4-T-HF |
Description | 0.5MM PITCH FLAT FLEX CABLE, 11 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) Halogen Free |
Datasheet | Datasheet |
Category | Number of Conductors 11 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-11-A-0304-A-4-06-4-G | GCT | 0 | 2073-05-11-A-0304-A-4-06-4-G-ND | kr.5.49691 | Parametric Equivalent |
| 05-11-A-0304-A-4-06-4-T | GCT | 0 | 2073-05-11-A-0304-A-4-06-4-T-ND | kr.4.67537 | Parametric Equivalent |
| 0151200809 | Molex | 0 | 900-0151200809-ND | kr.16.67965 | Parametric Equivalent |
| 0151660809 | Molex | 0 | 0151660809-ND | kr.12.16253 | Parametric Equivalent |
| 0152660809 | Molex | 0 | 0152660809-ND | kr.14.85494 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.34646 | kr.5,346.46 |
| Unit Price without VAT: | kr.5.34646 |
|---|---|
| Unit Price with VAT: | kr.6.68308 |








