Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

05-11-A-0254-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-11-A-0254-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-11-A-0254-A-4-06-4-T |
Description | CABLE FFC/FPC 11POS 0.5MM 10" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Number of Conductors 11 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-11-A-0254-A-4-06-4-G | GCT | 0 | 2073-05-11-A-0254-A-4-06-4-G-ND | kr.5.36022 | Parametric Equivalent |
| 05-11-A-0254-A-4-06-4-T-HF | GCT | 0 | 2073-05-11-A-0254-A-4-06-4-T-HF-ND | kr.5.20007 | Parametric Equivalent |
| 0150200807 | Molex | 0 | 0150200807-ND | kr.16.17537 | Parametric Equivalent |
| 0151200807 | Molex | 0 | 900-0151200807-ND | kr.15.67641 | Parametric Equivalent |
| 0151660807 | Molex | 0 | 0151660807-ND | kr.11.20373 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.54565 | kr.4,545.65 |
| Unit Price without VAT: | kr.4.54565 |
|---|---|
| Unit Price with VAT: | kr.5.68206 |











