
05-36-A-0152-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-36-A-0152-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-36-A-0152-A-4-06-4-T |
Description | CABLE FFC/FPC 36POS 0.5MM 5.98" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 36 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.90000 | kr.8.90 |
| 10 | kr.7.55200 | kr.75.52 |
| 25 | kr.7.07600 | kr.176.90 |
| 50 | kr.6.73660 | kr.336.83 |
| 100 | kr.6.41470 | kr.641.47 |
| 300 | kr.5.93600 | kr.1,780.80 |
| 500 | kr.5.72570 | kr.2,862.85 |
| 1.000 | kr.5.45235 | kr.5,452.35 |
| 2.500 | kr.5.11112 | kr.12,777.80 |
| Unit Price without VAT: | kr.8.90000 |
|---|---|
| Unit Price with VAT: | kr.11.12500 |



