
05-10-A-0101-A-4-06-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-05-10-A-0101-A-4-06-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 05-10-A-0101-A-4-06-4-T-HF |
Description | 0.5MM PITCH FLAT FLEX CABLE, 10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 3.976" (101.00mm) Halogen Free |
Datasheet | Datasheet |
Category | Number of Conductors 10 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 3.976" (101.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| 10 | kr.6.52400 | kr.65.24 |
| 25 | kr.6.11440 | kr.152.86 |
| 50 | kr.5.82260 | kr.291.13 |
| 100 | kr.5.54430 | kr.554.43 |
| 300 | kr.5.13033 | kr.1,539.10 |
| 500 | kr.4.94862 | kr.2,474.31 |
| 1.000 | kr.4.71233 | kr.4,712.33 |
| 2.500 | kr.4.41736 | kr.11,043.40 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |




