
05-08-A-0050-A-4-06-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-05-08-A-0050-A-4-06-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 05-08-A-0050-A-4-06-4-T-HF |
Description | 0.5MM PITCH FLAT FLEX CABLE, 8 C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm) Halogen Free |
Datasheet | Datasheet |
Category | Number of Conductors 8 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 1.969" (50.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.6.22000 | kr.62.20 |
| 25 | kr.5.82760 | kr.145.69 |
| 50 | kr.5.54760 | kr.277.38 |
| 100 | kr.5.28250 | kr.528.25 |
| 300 | kr.4.88813 | kr.1,466.44 |
| 500 | kr.4.71506 | kr.2,357.53 |
| 1.000 | kr.4.48992 | kr.4,489.92 |
| 2.500 | kr.4.20887 | kr.10,522.18 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |





