Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

05-06-D-0127-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-06-D-0127-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-06-D-0127-A-4-06-4-T |
Description | CABLE FFC/FPC 6POS 0.5MM 5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Category | Number of Conductors 6 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-06-D-0127-A-4-06-4-G | GCT | 414 | 2073-05-06-D-0127-A-4-06-4-G-ND | kr.13.12000 | Parametric Equivalent |
| 05-06-D-0127-A-4-06-4-T-HF | GCT | 0 | 2073-05-06-D-0127-A-4-06-4-T-HF-ND | kr.4.82316 | Parametric Equivalent |
| 0150200060 | Molex | 100 | 0150200060-ND | kr.24.60000 | Parametric Equivalent |
| 0151200060 | Molex | 0 | 900-0151200060-ND | kr.13.04271 | Parametric Equivalent |
| 0151660060 | Molex | 0 | 0151660060-ND | kr.12.41245 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.21984 | kr.4,219.84 |
| Unit Price without VAT: | kr.4.21984 |
|---|---|
| Unit Price with VAT: | kr.5.27480 |



















