
CL170843FR | |
|---|---|
DigiKey Part Number | 4654-CL170843FR-ND |
Manufacturer | |
Manufacturer Product Number | CL170843FR |
Description | KNOB K87MBR BLACK 6MM USA D ORAN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Plastic Black, Orange |
Datasheet | Datasheet |
EDA/CAD Models | CL170843FR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.236" (6.00mm) | |
Height | 0.587" (14.90mm) | |
Indicator | Line on Top and Side | |
Material | Plastic | |
Color | Black, Orange | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.50000 | kr.5.50 |
| 5 | kr.4.62000 | kr.23.10 |
| 10 | kr.4.30100 | kr.43.01 |
| 25 | kr.3.93480 | kr.98.37 |
| 50 | kr.3.69280 | kr.184.64 |
| 100 | kr.3.47580 | kr.347.58 |
| 300 | kr.3.17973 | kr.953.92 |
| 500 | kr.3.05882 | kr.1,529.41 |
| 1.000 | kr.2.90982 | kr.2,909.82 |
| Unit Price without VAT: | kr.5.50000 |
|---|---|
| Unit Price with VAT: | kr.6.87500 |








